5962-8866907YA vs 7203L25TC feature comparison

5962-8866907YA Teledyne e2v

Buy Now

7203L25TC Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD INTEGRATED DEVICE TECHNOLOGY INC
Package Description DIP, DIP28,.3 DIP, DIP28,.3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 25 ns 6.5 ns
Additional Feature RETRANSMIT
Clock Frequency-Max (fCLK) 28.6 MHz 28.5 MHz
Cycle Time 35 ns 10 ns
JESD-30 Code R-GDIP-T28 R-XDIP-T28
JESD-609 Code e0 e0
Length 37.0205 mm
Memory Density 18432 bit 73728 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 18
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 2048 words 2048 words
Number of Words Code 2000 4000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 2KX9 4KX18
Output Enable NO YES
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP28,.3 DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Standby Current-Max 0.025 A 0.002 A
Supply Current-Max 0.15 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 3 1
Pbfree Code No
Rohs Code No

Compare 5962-8866907YA with alternatives

Compare 7203L25TC with alternatives