5962-8866906ZX vs 7203L20LGB feature comparison

5962-8866906ZX QP Semiconductor

Buy Now

7203L20LGB Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer QP SEMICONDUCTOR INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description QCCN, QCCN,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 20 ns 20 ns
Additional Feature RETRANSMIT RETRANSMIT
Cycle Time 30 ns 30 ns
JESD-30 Code R-CQCC-N32 S-XQCC-N32
Length 13.97 mm
Memory Density 18432 bit 18432 bit
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 2KX9 2KX9
Output Enable NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code QCCN QCCN
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.048 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 11.43 mm
Base Number Matches 5 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code QFJ
Pin Count 32
Clock Frequency-Max (fCLK) 33.3 MHz
JESD-609 Code e3
Memory IC Type OTHER FIFO
Output Characteristics 3-STATE
Screening Level MIL-STD-883 Class B
Standby Current-Max 0.004 A
Supply Current-Max 0.15 mA
Terminal Finish MATTE TIN

Compare 5962-8866906ZX with alternatives

Compare 7203L20LGB with alternatives