5962-8866906XX
vs
7203L20TPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
QP SEMICONDUCTOR INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
DIP,
DIP, DIP28,.3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
20 ns
20 ns
Additional Feature
RETRANSMIT
RETRANSMIT
Cycle Time
30 ns
30 ns
JESD-30 Code
R-GDIP-T28
R-PDIP-T28
Length
37.1475 mm
34.671 mm
Memory Density
18432 bit
18432 bit
Memory Width
9
9
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
2KX9
2KX9
Output Enable
NO
NO
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.572 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Part Package Code
DIP
Pin Count
28
Clock Frequency-Max (fCLK)
33.3 MHz
JESD-609 Code
e0
Memory IC Type
OTHER FIFO
Package Equivalence Code
DIP28,.3
Screening Level
MIL-STD-883 Class B
Standby Current-Max
0.025 A
Supply Current-Max
0.15 mA
Terminal Finish
TIN LEAD
Compare 5962-8866906XX with alternatives
Compare 7203L20TPB with alternatives