5962-8866904XX vs 5962-8956705XX feature comparison

5962-8866904XX Teledyne e2v

Buy Now

5962-8956705XX Temic Semiconductors

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD TEMIC SEMICONDUCTORS
Package Description DIP, 0.300 INCH, THIN, CERAMIC, DIP-28
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 40 ns 40 ns
Additional Feature RETRANSMIT RETRANSMIT
Cycle Time 50 ns 50 ns
JESD-30 Code R-GDIP-T28 R-XDIP-T28
Length 37.1475 mm 37.1475 mm
Memory Density 18432 bit 18432 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 2KX9 2KX9
Output Enable NO NO
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max 0.15 mA 0.15 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 6 3
Clock Frequency-Max (fCLK) 20 MHz
Package Equivalence Code DIP28,.6
Screening Level 38535Q/M;38534H;883B
Standby Current-Max 0.004 A

Compare 5962-8866904XX with alternatives

Compare 5962-8956705XX with alternatives