5962-8866903ZX vs 7203L12LG8 feature comparison

5962-8866903ZX Integrated Device Technology Inc

Buy Now

7203L12LG8 Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFJ
Package Description QCCN, ,
Pin Count 32
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 50 ns
Additional Feature RETRANSMIT
Cycle Time 65 ns
JESD-30 Code R-CQCC-N32
JESD-609 Code e0
Length 13.97 mm
Memory Density 18432 bit
Memory Width 9
Number of Functions 1
Number of Terminals 32
Number of Words 2048 words
Number of Words Code 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 2KX9
Output Enable NO
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 3.048 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 11.43 mm
Base Number Matches 7 1

Compare 5962-8866903ZX with alternatives

Compare 7203L12LG8 with alternatives