5962-8866903YA vs SN74ACT7203L-15NP feature comparison

5962-8866903YA Integrated Device Technology Inc

Buy Now Datasheet

SN74ACT7203L-15NP Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description 0.300 INCH, THIN, CERAMIC, DIP-28 DIP,
Pin Count 28 28
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 50 ns 15 ns
Additional Feature RETRANSMIT RETRANSMIT
Clock Frequency-Max (fCLK) 15.4 MHz
Cycle Time 65 ns 25 ns
JESD-30 Code R-GDIP-T28 R-PDIP-T28
JESD-609 Code e0 e0
Length 37.1475 mm 34.545 mm
Memory Density 18432 bit 18432 bit
Memory IC Type OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 2KX9 2KX9
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm 4.57 mm
Standby Current-Max 0.025 A
Supply Current-Max 0.15 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 4 1
Pbfree Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-8866903YA with alternatives

Compare SN74ACT7203L-15NP with alternatives