5962-8866902XA vs CY7C429-65PC feature comparison

5962-8866902XA QP Semiconductor

Buy Now

CY7C429-65PC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer QP SEMICONDUCTOR INC CYPRESS SEMICONDUCTOR CORP
Package Description DIP, 0.300 INCH, DIP-28
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
kg CO2e/kg 12.3 12.3
Average Weight (mg) 6890.8 6890.8
CO2e (mg) 84756.839 84756.839
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Military: -55C to +125C Commercial: +0C to +70C
Access Time-Max 65 ns 65 ns
Additional Feature RETRANSMIT RETRANSMIT
Cycle Time 80 ns 80 ns
JESD-30 Code R-GDIP-T28 R-PDIP-T28
JESD-609 Code e0 e0
Length 37.1475 mm 34.67 mm
Memory Density 18432 bit 18432 bit
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 2KX9 2KX9
Output Enable NO NO
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.82 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 7 2
Rohs Code No
Part Package Code DIP
Pin Count 28
Candidate List Date 2018-06-27
SVHC Over MCV 7439-92-1
EFUP 50
Clock Frequency-Max (fCLK) 12.5 MHz
Memory IC Type OTHER FIFO
Output Characteristics 3-STATE
Package Equivalence Code DIP28,.3
Standby Current-Max 0.005 A
Supply Current-Max 0.035 mA

Compare 5962-8866902XA with alternatives

Compare CY7C429-65PC with alternatives