5962-8866515ZX
vs
IDT7143LA70GB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
QP SEMICONDUCTOR INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
PGA,
PGA, PGA68,11X11
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
35 ns
70 ns
Additional Feature
ARBITER
AUTOMATIC POWER-DOWN
JESD-30 Code
S-CPGA-P68
S-CPGA-P68
Length
29.464 mm
29.464 mm
Memory Density
32768 bit
32768 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
68
68
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
2KX16
2KX16
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.207 mm
3.683 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
29.464 mm
29.464 mm
Base Number Matches
3
1
Pbfree Code
No
Rohs Code
No
Part Package Code
PGA
Pin Count
68
Date Of Intro
1988-01-01
I/O Type
COMMON
JESD-609 Code
e0
Number of Ports
2
Output Characteristics
3-STATE
Output Enable
YES
Package Equivalence Code
PGA68,11X11
Screening Level
MIL-PRF-38535
Standby Current-Max
0.004 A
Standby Voltage-Min
2 V
Supply Current-Max
0.28 mA
Terminal Finish
TIN LEAD
Compare 5962-8866515ZX with alternatives
Compare IDT7143LA70GB with alternatives