5962-8866204YC vs 5962-8866204YA feature comparison

5962-8866204YC LOGIC Devices Inc

Buy Now Datasheet

5962-8866204YA Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LOGIC DEVICES INC CYPRESS SEMICONDUCTOR CORP
Part Package Code QFJ QFJ
Package Description QCCN, QCCN,
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 45 ns
JESD-30 Code R-CQCC-N32 R-CQCC-N32
JESD-609 Code e4 e0
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 32KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 1 1
Additional Feature AUTOMATIC POWER-DOWN
Length 13.97 mm
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Seated Height-Max 2.286 mm
Terminal Pitch 1.27 mm
Width 11.43 mm

Compare 5962-8866204YC with alternatives

Compare 5962-8866204YA with alternatives