5962-88657012A vs IDT54FCT163LB feature comparison

5962-88657012A Pyramid Semiconductor Corporation

Buy Now

IDT54FCT163LB Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Package Description LCC-20 QCCN, LCC20,.35SQ
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family FCT FCT
JESD-30 Code S-XQCC-N20 S-CQCC-N20
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 11.5 ns 11.5 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 3 1
Rohs Code No
Part Package Code QLCC
Pin Count 20
Additional Feature TCO OUTPUT
JESD-609 Code e0
Length 8.89 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 62500000 Hz
Max I(ol) 0.032 A
Prop. Delay@Nom-Sup 11.5 ns
Seated Height-Max 2.54 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 8.89 mm

Compare IDT54FCT163LB with alternatives