5962-88657012A vs CY54FCT163TLMB feature comparison

5962-88657012A Teledyne e2v

Buy Now

CY54FCT163TLMB Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TELEDYNE E2V (UK) LTD TEXAS INSTRUMENTS INC
Part Package Code QLCC QLCC
Package Description QCCN, LCC20,.35SQ QCCN, LCC20,.35SQ
Pin Count 20 20
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family FCT FCT
JESD-30 Code S-XQCC-N20 S-CQCC-N20
JESD-609 Code e0 e0
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 62500000 Hz 62500000 Hz
Max I(ol) 0.032 A 0.064 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN HQCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER, HEAT SINK/SLUG
Prop. Delay@Nom-Sup 11.5 ns 7.8 ns
Propagation Delay (tpd) 11.5 ns 11.5 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 3 2
Pbfree Code Yes
ECCN Code EAR99
Additional Feature TCO OUTPUT
Length 8.89 mm
Packing Method TUBE
Power Supply Current-Max (ICC) 0.2 mA
Seated Height-Max 2.03 mm
Width 8.89 mm

Compare 5962-88657012A with alternatives

Compare CY54FCT163TLMB with alternatives