5962-8865602LA vs QS74FCT823ATP feature comparison

5962-8865602LA QP Semiconductor

Buy Now

QS74FCT823ATP Quality Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer QP SEMICONDUCTOR INC QUALITY SEMICONDUCTOR INC
Part Package Code DIP
Package Description DIP, DIP-24
Pin Count 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature WITH CLEAR AND CLOCK ENABLE; IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V WITH CLEAR AND CLOCK ENABLE
Family FCT FCT
JESD-30 Code R-GDIP-T24 R-PDIP-T24
JESD-609 Code e0 e0
Length 32.004 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 9 9
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 8.5 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 1 2
Rohs Code No
Load Capacitance (CL) 300 pF
Max Frequency@Nom-Sup 71400000 Hz
Max I(ol) 0.048 A
Prop. Delay@Nom-Sup 10 ns
Trigger Type POSITIVE EDGE

Compare 5962-8865602LA with alternatives

Compare QS74FCT823ATP with alternatives