5962-88650022C vs AD7820UQ feature comparison

5962-88650022C Analog Devices Inc

Buy Now Datasheet

AD7820UQ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QLCC DIP
Package Description LCC-20 DIP, DIP20,.3
Pin Count 20 20
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5 V 7.3 V
Analog Input Voltage-Min -0.3 V
Conversion Time-Max 2.5 µs 1.36 µs
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code S-CQCC-N20 R-GDIP-T20
JESD-609 Code e0 e0
Length 8.89 mm
Number of Analog In Channels 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 2.54 mm 5.08 mm
Supply Current-Max 20 mA 20 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 8.89 mm 7.62 mm
Base Number Matches 1 2
Linearity Error-Max (EL) 0.195%
Package Equivalence Code DIP20,.3

Compare 5962-88650022C with alternatives

Compare AD7820UQ with alternatives