5962-8864303YX vs 5962-8864303XX feature comparison

5962-8864303YX SRI International Sarnoff

Buy Now

5962-8864303XX SRI International Sarnoff

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer SRI INTERNATIONAL SRI INTERNATIONAL
Part Package Code LCC DIP
Package Description QCCN, DIP,
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
External Data Bus Width 16 16
JESD-30 Code S-CQCC-N48 R-GDIP-T48
Length 14.3 mm
Number of Terminals 48 48
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.048 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.016 mm
Terminal Position QUAD DUAL
Width 14.3 mm
uPs/uCs/Peripheral ICs Type BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER
Base Number Matches 1 1

Compare 5962-8864303YX with alternatives

Compare 5962-8864303XX with alternatives