5962-8864102RA
vs
MF10CN+
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSS MINCO LLC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP20,.3
DIP, DIP20,.3
Pin Count
20
20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Active Filter Type
SWITCHED CAPACITOR FILTER
SWITCHED CAPACITOR FILTER
JESD-30 Code
R-GDIP-T20
R-PDIP-T20
JESD-609 Code
e0
e3
Neg Supply Voltage-Max (Vsup)
-8 V
Neg Supply Voltage-Min (Vsup)
-2.37 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Order
2ND
2ND
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Response
UNIVERSAL
UNIVERSAL
Screening Level
MIL-STD-883
Supply Current-Max (Isup)
12 mA
Supply Voltage-Max (Vsup)
8 V
Supply Voltage-Min (Vsup)
2.37 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Transfer Characteristics
BUTTERWORTH/BESSEL/ELLIPTIC/CHEBYSHEV
RESISTOR PROGRAMMABLE
Base Number Matches
3
2
Rohs Code
Yes
Factory Lead Time
4 Weeks
Length
26.16 mm
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Poles and Zeros
2 AND 0
Seated Height-Max
4.572 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
Compare 5962-8864102RA with alternatives
Compare MF10CN+ with alternatives