5962-8859402WB vs P93U422-35DMB feature comparison

5962-8859402WB SRI International Sarnoff

Buy Now

P93U422-35DMB Pyramid Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SRI INTERNATIONAL PYRAMID SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description 1.111 X 0.410 INCH, 0.225 INCH HEIGHT, DIP-22 DIP, DIP22,.4
Pin Count 22 22
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 35 ns
JESD-30 Code R-XDIP-T22 R-GDIP-T22
JESD-609 Code e0 e0
Memory Density 1024 bit 1024 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Terminals 22 22
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 256X4 256X4
Package Body Material UNSPECIFIED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Output Characteristics 3-STATE
Package Equivalence Code DIP22,.4
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.715 mm
Standby Current-Max 0.09 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.09 mA
Terminal Pitch 2.54 mm
Width 10.16 mm

Compare 5962-8859402WB with alternatives

Compare P93U422-35DMB with alternatives