5962-8858702XX
vs
P4C147-35CMB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DFP
DIP
Package Description
DFP,
DIP,
Pin Count
18
18
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
35 ns
35 ns
Additional Feature
AUTOMATIC POWER-DOWN
JESD-30 Code
R-GDFP-F18
R-CDIP-T18
JESD-609 Code
e0
e0
Length
12.7 mm
Memory Density
4096 bit
4096 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
1
1
Number of Functions
1
1
Number of Terminals
18
18
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
4KX1
4KX1
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.286 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
6.985 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Screening Level
MIL-STD-883 Class B
Compare 5962-8858702XX with alternatives
Compare P4C147-35CMB with alternatives