5962-8855601EX vs CD54HC4052F3A feature comparison

5962-8855601EX Harris Semiconductor

Buy Now Datasheet

CD54HC4052F3A Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
Package Description , DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 6 V 6 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
On-state Resistance-Max (Ron) 270 Ω
Package Equivalence Code DIP16,.3
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.16 mA
Switch-on Time-Max 65 ns
Switching BREAK-BEFORE-MAKE
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm

Compare 5962-8855601EX with alternatives

Compare CD54HC4052F3A with alternatives