5962-8855301TX vs SG7815AG/883B feature comparison

5962-8855301TX Microchip Technology Inc

Buy Now

SG7815AG/883B Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 30 V 30 V
Input Voltage-Min 17.5 V 17.5 V
JESD-30 Code R-MSFM-T3 R-CSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 15.4 V 15.4 V
Output Voltage1-Min 14.6 V 14.6 V
Output Voltage1-Nom 15 V 15 V
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Code SFM SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Screening Level MIL-STD-883 Class B
Technology BIPOLAR
Voltage Tolerance-Max 2.7%

Compare 5962-8855301TX with alternatives

Compare SG7815AG/883B with alternatives