5962-8855301NA vs IP140ASG-15-883B feature comparison

5962-8855301NA Omnirel Corp

Buy Now

IP140ASG-15-883B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OMNIREL CORP SEMELAB LTD
Reach Compliance Code unknown unknown
Adjustability FIXED
Dropout Voltage1-Nom 2.5 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 30 V
Input Voltage-Min 17.5 V
JESD-609 Code e0
Line Regulation-Max 0.05%
Load Regulation-Max 0.075%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1 A
Output Voltage1-Max 15.4 V 15.15 V
Output Voltage1-Min 14.6 V 14.85 V
Output Voltage1-Nom 15 V 15 V
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Equivalence Code SURF MNT 3,.5X.62
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B MIL-STD-883 Class B
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish TIN LEAD
Voltage Tolerance-Max 3% 1%
Base Number Matches 1 1
Part Package Code SFM
Package Description ,
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-CBCC-N3
Length 15.8 mm
Package Code BCC
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Seated Height-Max 3.25 mm
Terminal Form NO LEAD
Terminal Position BOTTOM
Width 11.5 mm

Compare 5962-8855301NA with alternatives

Compare IP140ASG-15-883B with alternatives