5962-8855213XA
vs
5962-9461108H9A
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROSS COMPONENTS
|
WHITE MICROELECTRONICS
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP28,.6
|
CERAMIC, QFP-68
|
Pin Count |
28
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
12 ns
|
25 ns
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-GDIP-T28
|
S-CQMA-G68
|
JESD-609 Code |
e0
|
e0
|
Memory Density |
262144 bit
|
16777216 bit
|
Memory IC Type |
STANDARD SRAM
|
SRAM MODULE
|
Memory Width |
8
|
32
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
68
|
Number of Words |
32768 words
|
524288 words
|
Number of Words Code |
32000
|
512000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
32KX8
|
512KX32
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP28,.6
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
QUAD
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
IT CAN ALSO BE CONFIGURED AS 2M X 8
|
Alternate Memory Width |
|
16
|
|
|
|
Compare 5962-8855213XA with alternatives
Compare 5962-9461108H9A with alternatives