5962-8855213MA vs DPS32M8AGL-55B feature comparison

5962-8855213MA Pyramid Semiconductor Corporation

Buy Now

DPS32M8AGL-55B Twilight Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP TWILIGHT TECHNOLOGY INC
Package Description LCC-28 QCCN, LCC32,.45X.55
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 55 ns
JESD-30 Code R-CQCC-N28 R-CQCC-N32
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 32
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 32KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 4 2
Pbfree Code No
Rohs Code No
Part Package Code QFJ
Pin Count 32
I/O Type COMMON
Length 13.97 mm
Output Characteristics 3-STATE
Package Equivalence Code LCC32,.45X.55
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 2.159 mm
Standby Current-Max 0.0006 A
Standby Voltage-Min 2 V
Supply Current-Max 0.16 mA
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 11.43 mm

Compare 5962-8855213MA with alternatives