5962-8855201XX vs DPS92256-150I feature comparison

5962-8855201XX QP Semiconductor

Buy Now

DPS92256-150I Twilight Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer QP SEMICONDUCTOR INC TWILIGHT TECHNOLOGY INC
Package Description DIP, DIP, DIP28,.6
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 100 ns 150 ns
JESD-30 Code R-GDIP-T28 R-GDIP-T28
Length 37.211 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 32KX8 32KX8
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.8928 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 5 3
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 28
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code DIP28,.6
Peak Reflow Temperature (Cel) NOT SPECIFIED
Standby Current-Max 0.00004 A
Standby Voltage-Min 2 V
Supply Current-Max 0.065 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-8855201XX with alternatives

Compare DPS92256-150I with alternatives