5962-8854702QX vs MD8087-2/B feature comparison

5962-8854702QX Rochester Electronics LLC

Buy Now

MD8087-2/B Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description DIP, DIP-40
Pin Count 40 40
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 20 20
Boundary Scan NO NO
Clock Frequency-Max 5 MHz 8 MHz
External Data Bus Width 16 16
JESD-30 Code R-CDIP-T40 R-CDIP-T40
Number of Terminals 40 40
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified
Screening Level MIL-PRF-38535
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology NMOS HMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 1 2
Rohs Code No
Barrel Shifter NO
Bus Compatibility 8086; 8088; 80186; 80188
Supply Current-Max 475 mA

Compare 5962-8854702QX with alternatives

Compare MD8087-2/B with alternatives