5962-8852514XX vs PE28C256A-150 feature comparison

5962-8852514XX LSI Corporation

Buy Now

PE28C256A-150 LSI Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEEQ TECHNOLOGY INC SEEQ TECHNOLOGY INC
Part Package Code DIP
Package Description DIP, DIP, DIP28,.6
Pin Count 28
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
JESD-30 Code R-GDIP-T28 R-PDIP-T28
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 32KX8 32KX8
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Supply Current-Max 0.08 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 5 1
Rohs Code No
Additional Feature AUTOMATIC WRITE;PAGE WRITE;BULK ERASE
Command User Interface NO
Data Polling YES
Endurance 10000 Write/Erase Cycles
JESD-609 Code e0
Package Equivalence Code DIP28,.6
Page Size 64 words
Standby Current-Max 0.00035 A
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Toggle Bit YES

Compare 5962-8852514XX with alternatives

Compare PE28C256A-150 with alternatives