5962-8852511ZX vs AT28C256E-25FI feature comparison

5962-8852511ZX Microchip Technology Inc

Buy Now Datasheet

AT28C256E-25FI Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description FP-28 DFP, FL28,.4
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 250 ns 250 ns
JESD-30 Code R-CDFP-F28 R-CDFP-F28
Length 18.285 mm 18.3 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 32KX8 32KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class C
Seated Height-Max 3.02 mm 3.02 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 5 1
Pbfree Code No
Rohs Code No
Part Package Code DFP
Pin Count 28
Additional Feature AUTOMATIC WRITE
Command User Interface NO
Data Polling YES
Endurance 100000 Write/Erase Cycles
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code FL28,.4
Page Size 64 words
Standby Current-Max 0.0002 A
Supply Current-Max 0.08 mA
Terminal Finish TIN LEAD
Toggle Bit YES

Compare 5962-8852511ZX with alternatives

Compare AT28C256E-25FI with alternatives