5962-8852509XC vs X28256PI-35 feature comparison

5962-8852509XC Teledyne e2v

Buy Now

X28256PI-35 Xicor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer E2V TECHNOLOGIES PLC XICOR INC
Part Package Code DIP
Package Description DIP, PLASTIC, DIP-28
Pin Count 28
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Access Time-Max 350 ns 350 ns
JESD-30 Code R-GDIP-T28 R-PDIP-T28
JESD-609 Code e4 e0
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 32KX8 32KX8
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Supply Current-Max 0.08 mA 0.12 mA
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS NMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish GOLD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Write Cycle Time-Max (tWC) 10 ms
Base Number Matches 2 1
Rohs Code No
Command User Interface NO
Data Polling YES
Length 36.32 mm
Output Characteristics 3-STATE
Package Equivalence Code DIP28,.6
Page Size 64 words
Seated Height-Max 4.82 mm
Terminal Pitch 2.54 mm
Toggle Bit NO
Width 15.24 mm

Compare 5962-8852509XC with alternatives

Compare X28256PI-35 with alternatives