5962-8852509XA vs 5962-8852509XC feature comparison

5962-8852509XA LSI Corporation

Buy Now

5962-8852509XC Teledyne e2v

Buy Now
Pbfree Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEEQ TECHNOLOGY INC E2V TECHNOLOGIES PLC
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 350 ns 350 ns
Additional Feature HARDWARE & SOFTWARE DATA PROTECTION; DATA RETENTION = 10 YEARS
Data Retention Time-Min 10
JESD-30 Code R-GDIP-T28 R-GDIP-T28
JESD-609 Code e0 e4
Length 37.25 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 32KX8
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B MIL-STD-883 Class B
Seated Height-Max 5.72 mm
Supply Current-Max 0.08 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 15.24 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 4 2

Compare 5962-8852509XA with alternatives

Compare 5962-8852509XC with alternatives