5962-8852507YA
vs
AT28C256F-15LI
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEEQ TECHNOLOGY INC
ATMEL CORP
Package Description
QCCN,
QCCN, LCC32,.45X.55
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
150 ns
150 ns
Additional Feature
AUTOMATIC WRITE
AUTOMATIC WRITE
JESD-30 Code
R-CQCC-N32
R-CQCC-N32
JESD-609 Code
e0
e0
Length
13.97 mm
13.97 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
32KX8
32KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.54 mm
2.54 mm
Supply Current-Max
0.08 mA
0.107 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.43 mm
11.43 mm
Write Cycle Time-Max (tWC)
3 ms
3 ms
Base Number Matches
3
1
Pbfree Code
No
Rohs Code
No
Part Package Code
QFJ
Pin Count
32
Command User Interface
NO
Data Polling
YES
Endurance
10000 Write/Erase Cycles
Output Characteristics
3-STATE
Package Equivalence Code
LCC32,.45X.55
Page Size
64 words
Standby Current-Max
0.0002 A
Toggle Bit
YES
Compare 5962-8852507YA with alternatives
Compare AT28C256F-15LI with alternatives