5962-8852506YX vs 5962-8852508YX feature comparison

5962-8852506YX Xicor Inc

Buy Now

5962-8852508YX Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XICOR INC MICROCHIP TECHNOLOGY INC
Package Description QCCN, LCC32,.45X.55 LCC-32
Reach Compliance Code unknown compliant
Category CO2 Kg 12 12
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Access Time-Max 150 ns 150 ns
Command User Interface NO
Data Polling YES
Endurance 10000 Write/Erase Cycles
JESD-30 Code R-CQCC-N32 R-CQCC-N32
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 32KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC32,.45X.55
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Page Size 64 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883 Class C
Standby Current-Max 0.00035 A
Supply Current-Max 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Toggle Bit YES
Write Cycle Time-Max (tWC) 10 ms
Base Number Matches 5 5
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.01
Length 13.97 mm
Seated Height-Max 2.54 mm
Width 11.43 mm

Compare 5962-8852506YX with alternatives

Compare 5962-8852508YX with alternatives