5962-8852503UC vs AT28C256-25UM/883-815 feature comparison

5962-8852503UC LSI Corporation

Buy Now

AT28C256-25UM/883-815 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEEQ TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code PGA
Package Description PGA, PGA-28
Pin Count 28
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 250 ns 250 ns
JESD-30 Code R-XPGA-P28 R-CPGA-P28
JESD-609 Code e4
Length 16.51 mm 16.51 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 32KX8
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B MIL-STD-883 Class C
Seated Height-Max 2.54 mm 4.4 mm
Supply Current-Max 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 14 mm 13.97 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 2 1
Pbfree Code Yes
Factory Lead Time 23 Weeks
Samacsys Manufacturer Microchip
Additional Feature AUTOMATIC WRITE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-8852503UC with alternatives

Compare AT28C256-25UM/883-815 with alternatives