5962-8852001VDX
vs
54AC74FM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DFP
DFP
Package Description
DFP,
DFP, FL14,.3
Pin Count
14
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
AC
AC
JESD-30 Code
R-GDFP-F14
R-CDFP-F14
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
1
1
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
17.5 ns
17.5 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
fmax-Min
140 MHz
95 MHz
Base Number Matches
2
2
Rohs Code
No
JESD-609 Code
e0
Length
9.525 mm
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
70000000 Hz
Max I(ol)
0.024 A
Package Equivalence Code
FL14,.3
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
17.5 ns
Seated Height-Max
2.159 mm
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
6.2865 mm
Compare 5962-8852001VDX with alternatives
Compare 54AC74FM with alternatives