5962-8852001VDX vs 5962F8852003VXA feature comparison

5962-8852001VDX STMicroelectronics

Buy Now

5962F8852003VXA STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code DFP DFP
Package Description DFP, DFP, FL14,.3
Pin Count 14 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
JESD-30 Code R-GDFP-F14 R-CDFP-F14
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 17.5 ns 17.5 ns
Qualification Status Not Qualified Qualified
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 140 MHz 140 MHz
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 29 Weeks, 6 Days
Samacsys Manufacturer STMicroelectronics
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.012 A
Package Equivalence Code FL14,.3
Prop. Delay@Nom-Sup 17.5 ns
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm
Total Dose 300k Rad(Si) V

Compare 5962-8852001VDX with alternatives

Compare 5962F8852003VXA with alternatives