5962-88516023X
vs
AM29C821LC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SRI INTERNATIONAL
ADVANCED MICRO DEVICES INC
Part Package Code
QLCC
QLCC
Package Description
QCCN,
QCCN, LCC28,.45SQ
Pin Count
28
28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
CMOS
CMOS
JESD-30 Code
S-CQCC-N28
S-CQCC-N28
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
9
10
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
28
28
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Propagation Delay (tpd)
14 ns
12 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
kg CO2e/kg
12.3
Average Weight (mg)
532.55
CO2e (mg)
6550.365
Category CO2 Kg
12.3
Compliance Temperature Grade
Commercial: +0C to +70C
JESD-609 Code
e0
Length
11.43 mm
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
71400000 Hz
Max I(ol)
0.024 A
Package Equivalence Code
LCC28,.45SQ
Prop. Delay@Nom-Sup
12 ns
Seated Height-Max
2.54 mm
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Trigger Type
POSITIVE EDGE
Width
11.43 mm
Compare 5962-88516023X with alternatives
Compare AM29C821LC with alternatives