5962-8851301GA
vs
5962-8851301GB
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
PRECISION MONOLITHICS INC
|
Part Package Code |
BCY
|
|
Package Description |
METAL CAN, 8 PIN
|
METAL CAN, 8-PIN
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.0002 µA
|
0.02 µA
|
Common-mode Reject Ratio-Nom |
86 dB
|
80 dB
|
Input Offset Voltage-Max |
1000 µV
|
2000 µV
|
JESD-30 Code |
O-MBCY-W8
|
O-MBCY-X8
|
JESD-609 Code |
e0
|
e0
|
Moisture Sensitivity Level |
NOT APPLICABLE
|
|
Neg Supply Voltage Limit-Max |
-20 V
|
-20 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT APPLICABLE
|
|
Screening Level |
MIL-STD-883
|
MIL-STD-883
|
Slew Rate-Nom |
52 V/us
|
|
Supply Voltage Limit-Max |
20 V
|
20 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
UNSPECIFIED
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT APPLICABLE
|
|
Total Dose |
MIL-STD-883 V
|
|
Unity Gain BW-Nom |
10000
|
|
Base Number Matches |
1
|
1
|
Package Equivalence Code |
|
CAN8,.2
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare 5962-8851301GA with alternatives
Compare 5962-8851301GB with alternatives