5962-8850801XA vs ADC-HX12BMC feature comparison

5962-8850801XA C&D Technologies Inc

Buy Now

ADC-HX12BMC C&D Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer C&D TECHNOLOGIES INC C&D TECHNOLOGIES INC
Part Package Code DIP DIP
Package Description CERAMIC, TDIP-32 DIP, DIP32,.9
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 10 V 10 V
Analog Input Voltage-Min -10 V -10 V
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-CDIP-T32 R-CDIP-T32
JESD-609 Code e0 e4
Negative Supply Voltage-Nom -15 V -15 V
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Bit Code COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY
Output Format SERIAL, PARALLEL, WORD SERIAL, PARALLEL, WORD
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP32,.9 DIP32,.9
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.97 mm 5.969 mm
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 22.86 mm 22.86 mm
Base Number Matches 1 1
Rohs Code No
Conversion Time-Max 20 µs
Linearity Error-Max (EL) 0.0122%

Compare 5962-8850801XA with alternatives

Compare ADC-HX12BMC with alternatives