5962-8780901RA vs MC74HC640AND feature comparison

5962-8780901RA Texas Instruments

Buy Now Datasheet

MC74HC640AND Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Part Package Code DIP
Package Description CERAMIC, DIP-20 DIP, DIP20,.3
Pin Count 20
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Control Type COMMON CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T20 R-PDIP-T20
JESD-609 Code e0 e0
Length 24.195 mm 26.415 mm
Load Capacitance (CL) 150 pF 50 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.0078 A 0.006 A
Number of Bits 8 8
Number of Functions 8 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Power Supply Current-Max (ICC) 0.16 mA
Prop. Delay@Nom-Sup 22 ns 28 ns
Propagation Delay (tpd) 290 ns 22 ns
Qualification Status Qualified Not Qualified
Schmitt Trigger NO
Screening Level MIL-PRF-38535
Seated Height-Max 5.08 mm 4.57 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 5 3
Additional Feature WITH DIRECTION CONTROL

Compare 5962-8780901RA with alternatives

Compare MC74HC640AND with alternatives