5962-8780201RX vs PM7226BR feature comparison

5962-8780201RX Analog Devices Inc

Buy Now Datasheet

PM7226BR Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP20,.3 DIP, DIP20,.3
Pin Count 20 20
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code R-GDIP-T20 R-GDIP-T20
Length 24.195 mm
Linearity Error-Max (EL) 0.3906% 0.391%
Negative Supply Voltage-Nom -5 V -5 V
Number of Bits 8 8
Number of Functions 4 4
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 5.08 mm
Settling Time-Max 20 µs 5 µs
Supply Current-Max 13 mA 12 mA
Supply Voltage-Nom 15 V 12 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Analog Output Voltage-Max 15 V
Analog Output Voltage-Min -5 V
JESD-609 Code e0
Settling Time-Nom (tstl) 3 µs
Terminal Finish TIN LEAD

Compare 5962-8780201RX with alternatives

Compare PM7226BR with alternatives