5962-87802012C vs PM7226AFR feature comparison

5962-87802012C Defense Logistics Agency

Buy Now Datasheet

PM7226AFR Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY ANALOG DEVICES INC
Package Description LCC-20 DIP, DIP20,.3
Reach Compliance Code unknown unknown
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code S-CQCC-N20 R-CDIP-T20
JESD-609 Code e4 e0
Linearity Error-Max (EL) 0.3906% 0.391%
Negative Supply Voltage-Nom -5 V -5 V
Number of Bits 8 8
Number of Functions 4 4
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN DIP
Package Equivalence Code LCC20,.35SQ DIP20,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883
Settling Time-Max 20 µs 5 µs
Supply Current-Max 13 mA 12 mA
Supply Voltage-Nom 10 V 12 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish GOLD TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position QUAD DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 20
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog Output Voltage-Max 15 V
Analog Output Voltage-Min -5 V
Seated Height-Max 5.08 mm
Settling Time-Nom (tstl) 3 µs
Width 7.62 mm

Compare 5962-87802012C with alternatives

Compare PM7226AFR with alternatives