5962-87793012X
vs
MC10130L
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SRI INTERNATIONAL
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description |
QCCN,
|
DIP, DIP16,.3
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Family |
10K
|
|
JESD-30 Code |
S-CQCC-N20
|
R-XDIP-T16
|
Length |
8.885 mm
|
|
Logic IC Type |
D FLIP-FLOP
|
D LATCH
|
Number of Bits |
6
|
1
|
Number of Functions |
1
|
2
|
Number of Terminals |
20
|
16
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-30 °C
|
Output Characteristics |
OPEN-EMITTER
|
|
Output Polarity |
TRUE
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC
|
Package Code |
QCCN
|
DIP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Propagation Delay (tpd) |
5.3 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.9 mm
|
|
Surface Mount |
YES
|
NO
|
Technology |
ECL
|
ECL10K
|
Temperature Grade |
MILITARY
|
OTHER
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
|
Width |
8.885 mm
|
|
fmax-Min |
125 MHz
|
|
Base Number Matches |
3
|
3
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Package Equivalence Code |
|
DIP16,.3
|
Power Supplies |
|
-5.2 V
|
Power Supply Current-Max (ICC) |
|
38 mA
|
Prop. Delay@Nom-Sup |
|
4.3 ns
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare 5962-87793012X with alternatives