5962-87793012A
vs
MC10H130J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Ihs Manufacturer
SRI INTERNATIONAL
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
10K
JESD-30 Code
S-XQCC-N20
JESD-609 Code
e0
Length
8.885 mm
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
125000000 Hz
Number of Bits
6
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-EMITTER
Output Polarity
TRUE
Package Body Material
UNSPECIFIED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
121 mA
Propagation Delay (tpd)
5.3 ns
Qualification Status
Qualified
Screening Level
MIL-STD-883
Seated Height-Max
1.9 mm
Surface Mount
YES
Technology
ECL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Trigger Type
POSITIVE EDGE
Width
8.885 mm
fmax-Min
125 MHz
Base Number Matches
1
Compare 5962-87793012A with alternatives