5962-8778501XA
vs
5962-8778301EA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
BCY
Package Description
,
Pin Count
12
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
50 µA
Common-mode Reject Ratio-Nom
70 dB
Input Offset Voltage-Max
6000 µV
JESD-30 Code
O-XBCY-W12
JESD-609 Code
e4
Neg Supply Voltage Limit-Max
-17.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage Limit-Max
17.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
GOLD
Terminal Form
WIRE
Terminal Position
BOTTOM
Base Number Matches
1
Compare 5962-8778501XA with alternatives