5962-8778301EA vs EHA1-2400/883B feature comparison

5962-8778301EA Intersil Corporation

Buy Now Datasheet

EHA1-2400/883B

Part not found

Search for EHA1-2400/883B
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Part Package Code DIP
Package Description DIP, DIP16,.3
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.2 µA
Common-mode Reject Ratio-Nom 80 dB
Frequency Compensation YES (AVCL>=10)
Input Offset Voltage-Max 9000 µV
JESD-30 Code R-GDIP-T16
JESD-609 Code e0
Length 19.05 mm
Low-Offset NO
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Slew Rate-Min 5 V/us
Supply Current-Max 7 mA
Supply Voltage Limit-Max 22.5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Unity Gain BW-Nom 20000
Voltage Gain-Min 25000
Width 7.62 mm
Base Number Matches 1

Compare 5962-8778301EA with alternatives