5962-8778301EA vs 5962-8778501XA feature comparison

5962-8778301EA Intersil Corporation

Buy Now Datasheet

5962-8778501XA Harris Semiconductor

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description DIP, DIP16,.3 ,
Pin Count 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.2 µA
Common-mode Reject Ratio-Nom 80 dB 70 dB
Frequency Compensation YES (AVCL>=10)
Input Offset Voltage-Max 9000 µV 6000 µV
JESD-30 Code R-GDIP-T16 O-XBCY-W12
JESD-609 Code e0 e4
Length 19.05 mm
Low-Offset NO
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 16 12
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED UNSPECIFIED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Seated Height-Max 5.08 mm
Slew Rate-Min 5 V/us
Supply Current-Max 7 mA
Supply Voltage Limit-Max 22.5 V 17.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD GOLD
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position DUAL BOTTOM
Unity Gain BW-Nom 20000
Voltage Gain-Min 25000
Width 7.62 mm
Base Number Matches 1 1
Average Bias Current-Max (IIB) 50 µA
Neg Supply Voltage Limit-Max -17.5 V

Compare 5962-8778301EA with alternatives

Compare 5962-8778501XA with alternatives