5962-8778201XA
vs
KA78L05AMTF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ONSEMI
Package Description
, CAN3/4,.2
SOT-89, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Category CO2 Kg
12.04
Compliance Temperature Grade
Military: -55C to +150C
Candidate List Date
2020-06-25
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2.5 V
1.7 V
Input Voltage Absolute-Max
35 V
30 V
Input Voltage-Max
25 V
20 V
Input Voltage-Min
8 V
7 V
JESD-30 Code
O-MBCY-W3
R-PSSO-F3
Line Regulation-Max
0.012%
0.15%
Load Regulation-Max
0.05%
0.06%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
0.5 A
0.1 A
Output Voltage1-Max
5.3 V
5.25 V
Output Voltage1-Min
4.7 V
4.75 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
BCY
SOF
Package Equivalence Code
CAN3/4,.2
TO-243
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-PRF-38535
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Form
WIRE
FLAT
Terminal Position
BOTTOM
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Voltage Tolerance-Max
3%
5%
Base Number Matches
1
1
Pbfree Code
Yes
Manufacturer Package Code
528AH
Samacsys Manufacturer
onsemi
JESD-609 Code
e3
Length
4.5 mm
Moisture Sensitivity Level
1
Packing Method
TR
Seated Height-Max
1.7 mm
Terminal Finish
TIN
Terminal Pitch
1.5 mm
Width
2.5 mm
Compare 5962-8778201XA with alternatives
Compare KA78L05AMTF with alternatives