5962-8778201UA vs 5962-8778201UA feature comparison

5962-8778201UA Omnirel Corp

Buy Now

5962-8778201UA International Rectifier

Buy Now
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OMNIREL CORP INTERNATIONAL RECTIFIER CORP
Reach Compliance Code unknown unknown
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2.5 V 2.5 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 20 V
Input Voltage-Min 7.5 V
JESD-30 Code R-MSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Line Regulation-Max 0.012% 0.012%
Load Regulation-Max 0.025% 0.025%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 5.15 V
Output Voltage1-Min 4.85 V
Output Voltage1-Nom 5 V 5 V
Package Body Material METAL PLASTIC/EPOXY
Package Code SFM SFM
Package Equivalence Code SIP3,.1ISO-TB SIP3,.1ISO-TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B 38535Q/M;38534H;883B
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 3% 3%
Base Number Matches 1 1
Part Package Code TO-257
Package Description , SIP3,.1ISO-TB
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare 5962-8778201UA with alternatives

Compare 5962-8778201UA with alternatives