5962-8777601XC
vs
IP78M12AH-BSS2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Package Description
,
TO-39,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
27 V
Input Voltage-Min
14.5 V
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e4
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Output Voltage1-Max
12.6 V
12.12 V
Output Voltage1-Min
11.4 V
11.88 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
METAL
METAL
Package Code
BCY
TO-39
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-PRF-38535
Surface Mount
NO
NO
Terminal Finish
GOLD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
5%
1%
Base Number Matches
2
2
Rohs Code
No
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
0.5 A
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 5962-8777601XC with alternatives
Compare IP78M12AH-BSS2 with alternatives