5962-8777101MCX
vs
OP400AY/883
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PRECISION MONOLITHICS INC
PRECISION MONOLITHICS INC
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.005 µA
0.005 µA
Common-mode Reject Ratio-Nom
130 dB
130 dB
Input Offset Voltage-Max
270 µV
270 µV
JESD-30 Code
R-GDIP-T14
R-GDIP-T14
Length
19.43 mm
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Nom
0.15 V/us
0.15 V/us
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
500
500
Width
7.62 mm
Base Number Matches
2
2
Rohs Code
No
Package Description
DIP, DIP14,.3
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.003 µA
Common-mode Reject Ratio-Min
115 dB
Frequency Compensation
YES
JESD-609 Code
e0
Low-Offset
YES
Micropower
YES
Package Equivalence Code
DIP14,.3
Screening Level
38535Q/M;38534H;883B
Slew Rate-Min
0.1 V/us
Supply Current-Max
3.1 mA
Terminal Finish
TIN LEAD
Voltage Gain-Min
1000000
Compare 5962-8777101MCX with alternatives
Compare OP400AY/883 with alternatives