5962-8776701SA vs SNJ54AS763FK feature comparison

5962-8776701SA Defense Logistics Agency

Buy Now

SNJ54AS763FK Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TEXAS INSTRUMENTS INC
Package Description CERAMIC, FP-20 QCCN, LCC20,.35SQ
Reach Compliance Code unknown not_compliant
Family AS AS
JESD-30 Code R-GDFP-F20 S-CQCC-N20
JESD-609 Code e0
Length 13.09 mm 8.89 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics OPEN-COLLECTOR OPEN-COLLECTOR
Output Polarity TRUE INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP QCCN
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK CHIP CARRIER
Peak Reflow Temperature (Cel) NOT APPLICABLE NOT SPECIFIED
Propagation Delay (tpd) 19.5 ns 7 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Seated Height-Max 2.45 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE NOT SPECIFIED
Width 6.92 mm 8.89 mm
Base Number Matches 3 1
Rohs Code No
HTS Code 8542.39.00.01
Additional Feature TRISTATE CONTROL INPUT ACTIVE HIGH FOR ONE FUNCTION
Control Type ENABLE LOW/HIGH
Load Capacitance (CL) 50 pF
Package Equivalence Code LCC20,.35SQ
Power Supply Current-Max (ICC) 82 mA

Compare 5962-8776701SA with alternatives

Compare SNJ54AS763FK with alternatives