5962-8776202VX
vs
AD7575TQ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MAXIM INTEGRATED PRODUCTS INC
Package Description
DIP-18
DIP, DIP18,.3
Reach Compliance Code
unknown
not_compliant
Analog Input Voltage-Max
2.46 V
2.46 V
Analog Input Voltage-Min
Conversion Time-Max
15 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-GDIP-T18
R-XDIP-T18
Linearity Error-Max (EL)
0.3906%
0.2%
Number of Analog In Channels
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
18
18
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Bit Code
OFFSET BINARY
OFFSET BINARY
Output Format
PARALLEL, 8 BITS
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC
Package Code
DIP
DIP
Package Equivalence Code
DIP18,.3
DIP18,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
6.096 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Base Number Matches
2
2
Rohs Code
No
Part Package Code
DIP
Pin Count
18
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 5962-8776202VX with alternatives